1210ZC476MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 40.051
Unit Price: kr.1.53000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.94000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 31.446
Unit Price: kr.0.54000
Datasheet

Upgrade


KEMET
In Stock: 3.802
Unit Price: kr.2.79000
Datasheet

Upgrade


KEMET
In Stock: 12.869
Unit Price: kr.2.79000
Datasheet
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210ZC476MAT2A

DigiKey Part Number
478-KGM32LR71A476MUTR-ND - Tape & Reel (TR)
478-KGM32LR71A476MUCT-ND - Cut Tape (CT)
478-KGM32LR71A476MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210ZC476MAT2A
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210ZC476MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.85500kr.78.55
50kr.6.31600kr.315.80
100kr.5.84040kr.584.04
500kr.5.03688kr.2,518.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.78822kr.4,788.22
2.000kr.4.58351kr.9,167.02
3.000kr.4.48094kr.13,442.82
5.000kr.4.36727kr.21,836.35
7.000kr.4.30081kr.30,105.67
10.000kr.4.23684kr.42,368.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250