Parametric Equivalent
Direct
Direct



CC1210KFX7R9BB154 | |
|---|---|
DigiKey Part Number | 13-CC1210KFX7R9BB154TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KFX7R9BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX7R9BB154 | YAGEO | 2.102 | 311-4523-1-ND | kr.3.93000 | Parametric Equivalent |
| KGM32ER71H154KL | KYOCERA AVX | 0 | 478-KGM32ER71H154KLTR-ND | kr.0.65304 | Direct |
| KGM32ER71H154KU | KYOCERA AVX | 31.317 | 478-KGM32ER71H154KUCT-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99236 | kr.9,923.60 |
| Unit Price without VAT: | kr.0.99236 |
|---|---|
| Unit Price with VAT: | kr.1.24045 |



