1 µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206MRY5V8BB105

DigiKey Part Number
311-3459-2-ND - Tape & Reel (TR)
311-3459-1-ND - Cut Tape (CT)
311-3459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MRY5V8BB105
Description
CAP CER 1UF 25V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MRY5V8BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKX7R8BB105YAGEO2.426311-1925-1-NDkr.3.55000Upgrade
CC1206JKX7R9BB105YAGEO2.667311-3514-1-NDkr.2.98000Upgrade
CC1206KKX5R8BB105YAGEO2.365311-1943-1-NDkr.1.90000Upgrade
CC1206KKX5R9BB105YAGEO1.014311-3518-1-NDkr.1.84000Upgrade
CC1206KKX7R0BB105YAGEO8.800311-1948-1-NDkr.2.73000Upgrade
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.08400kr.10.84
50kr.0.78480kr.39.24
100kr.0.69360kr.69.36
500kr.0.54016kr.270.08
1.000kr.0.49294kr.492.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40205kr.1,608.20
8.000kr.0.37703kr.3,016.24
12.000kr.0.36450kr.4,374.00
20.000kr.0.35062kr.7,012.40
28.000kr.0.34251kr.9,590.28
40.000kr.0.33470kr.13,388.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000