

CC1206KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 311-1948-2-ND - Tape & Reel (TR) 311-1948-1-ND - Cut Tape (CT) 311-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.59400 | kr.15.94 |
| 50 | kr.1.18140 | kr.59.07 |
| 100 | kr.1.05470 | kr.105.47 |
| 500 | kr.0.84108 | kr.420.54 |
| 1.000 | kr.0.77523 | kr.775.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72109 | kr.1,442.18 |
| 4.000 | kr.0.67653 | kr.2,706.12 |
| 6.000 | kr.0.65422 | kr.3,925.32 |
| 10.000 | kr.0.62949 | kr.6,294.90 |
| 14.000 | kr.0.61504 | kr.8,610.56 |
| 20.000 | kr.0.60114 | kr.12,022.80 |
| 24.000 | kr.0.59455 | kr.14,269.20 |
| 48.000 | kr.0.57237 | kr.27,473.76 |
| 50.000 | kr.0.57119 | kr.28,559.50 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

