1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX7R8BB105

DigiKey Part Number
311-3454-2-ND - Tape & Reel (TR)
311-3454-1-ND - Cut Tape (CT)
311-3454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX7R8BB105
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX7R8BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKX7R8BB105YAGEO2.426311-1925-1-NDkr.3.55000Upgrade
CC1206JKX7R9BB105YAGEO2.667311-3514-1-NDkr.2.98000Upgrade
CC1206KKX7R0BB105YAGEO9.528311-1948-1-NDkr.2.73000Upgrade
CC1206KKX7R8BB105YAGEO48.535311-1356-1-NDkr.1.46000Upgrade
CC1206KKX7R9BB105YAGEO45.728311-1963-1-NDkr.1.71000Upgrade
In-Stock: 2.912
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.60860kr.30.43
100kr.0.53570kr.53.57
500kr.0.41160kr.205.80
1.000kr.0.37336kr.373.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31074kr.932.22
6.000kr.0.28885kr.1,733.10
9.000kr.0.27788kr.2,500.92
15.000kr.0.26573kr.3,985.95
21.000kr.0.25863kr.5,431.23
30.000kr.0.25180kr.7,554.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500