10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JKX7RBBB103

DigiKey Part Number
311-4387-2-ND - Tape & Reel (TR)
311-4387-1-ND - Cut Tape (CT)
311-4387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKX7RBBB103
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKX7RBBB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86740kr.43.37
100kr.0.76900kr.76.90
500kr.0.60218kr.301.09
1.000kr.0.55076kr.550.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46417kr.1,392.51
6.000kr.0.43464kr.2,607.84
9.000kr.0.41985kr.3,778.65
15.000kr.0.40347kr.6,052.05
21.000kr.0.39389kr.8,271.69
30.000kr.0.38468kr.11,540.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750