0.018 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R9BB183

DigiKey Part Number
311-1202-2-ND - Tape & Reel (TR)
311-1202-1-ND - Cut Tape (CT)
311-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R9BB183
Description
CAP CER 0.018UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R9BB183 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.033" (0.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BR71H183KTKYOCERA AVX96478-KGM31BR71H183KTCT-NDkr.1.65000Direct
C1206C183J5RACTUKEMET3.881399-C1206C183J5RACTUCT-NDkr.2.85000Upgrade
C1206C183K1RACTUKEMET576399-C1206C183K1RACTUCT-NDkr.2.35000Upgrade
KGM31BR71H183JTKYOCERA AVX3.205478-KGM31BR71H183JTCT-NDkr.1.90000Upgrade
KGM31BR72A183KTKYOCERA AVX2.493478-KGM31BR72A183KTCT-NDkr.1.33000Upgrade
In-Stock: 516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.63660kr.31.83
100kr.0.55980kr.55.98
500kr.0.43112kr.215.56
1.000kr.0.39150kr.391.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31637kr.1,265.48
8.000kr.0.29541kr.2,363.28
12.000kr.0.28491kr.3,418.92
20.000kr.0.27329kr.5,465.80
28.000kr.0.26649kr.7,461.72
40.000kr.0.25995kr.10,398.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000