
KGM31BR71H183JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H183JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H183JTCT-ND - Cut Tape (CT) 478-KGM31BR71H183JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H183JT |
Description | CAP CER 0.018UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H183JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C183J5RACTU | KEMET | 3.881 | 399-C1206C183J5RACTUCT-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80260 | kr.40.13 |
| 100 | kr.0.71010 | kr.71.01 |
| 500 | kr.0.55412 | kr.277.06 |
| 1.000 | kr.0.50606 | kr.506.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45298 | kr.1,811.92 |
| 8.000 | kr.0.42538 | kr.3,403.04 |
| 12.000 | kr.0.41157 | kr.4,938.84 |
| 20.000 | kr.0.39625 | kr.7,925.00 |
| 28.000 | kr.0.38730 | kr.10,844.40 |
| 40.000 | kr.0.37869 | kr.15,147.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

