Direct
Direct
Direct
Direct
Direct
Direct



CC1206KPX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CC1206KPX7R9BB472TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R9BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7R9BB472 | YAGEO | 21.228 | 311-1173-1-ND | kr.1.27000 | Direct |
| 1206B472K500CT | Walsin Technology Corporation | 5.896 | 1292-1613-1-ND | kr.0.76000 | Direct |
| C1206C472K5RAC7210 | KEMET | 0 | 399-C1206C472K5RAC7210TR-ND | kr.0.22199 | Direct |
| CML1206X7R472KT50V | Stackpole Electronics Inc | 0 | 738-CML1206X7R472KT50VCT-ND | kr.1.14000 | Direct |
| KGM31BR71H472KT | KYOCERA AVX | 23.252 | 478-KGM31BR71H472KTCT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21132 | kr.3,169.80 |
| Unit Price without VAT: | kr.0.21132 |
|---|---|
| Unit Price with VAT: | kr.0.26415 |







