
KGM31BR71H472KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H472KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H472KTCT-ND - Cut Tape (CT) 478-KGM31BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H472KT |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48320 | kr.48.32 |
| 500 | kr.0.37018 | kr.185.09 |
| 1.000 | kr.0.33530 | kr.335.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28088 | kr.1,123.52 |
| 8.000 | kr.0.25817 | kr.2,065.36 |
| 12.000 | kr.0.25022 | kr.3,002.64 |
| 20.000 | kr.0.24829 | kr.4,965.80 |
| 28.000 | kr.0.24132 | kr.6,756.96 |
| 40.000 | kr.0.23574 | kr.9,429.60 |
| 48.000 | kr.0.23283 | kr.11,175.84 |
| 96.000 | kr.0.22301 | kr.21,408.96 |
| 100.000 | kr.0.22249 | kr.22,249.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

