470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N2K0471KXT

DigiKey Part Number
4713-CHV1206N2K0471KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N2K0471KXTCT-ND - Cut Tape (CT)
4713-CHV1206N2K0471KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N2K0471KXT
Description
HVCAP1206 X7R 470PF 10% 2KV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206GC471KAT1AKYOCERA AVX3.107478-2957-1-NDkr.2.69000Direct
CC1206KKX7RDBB471YAGEO2.800311-1974-1-NDkr.1.60000Parametric Equivalent
In-Stock: 1.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.71800kr.7.18
50kr.0.51280kr.25.64
100kr.0.44930kr.44.93
500kr.0.34306kr.171.53
1.000kr.0.31031kr.310.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26986kr.809.58
6.000kr.0.25011kr.1,500.66
9.000kr.0.24022kr.2,161.98
15.000kr.0.22926kr.3,438.90
21.000kr.0.22286kr.4,680.06
30.000kr.0.21670kr.6,501.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000