3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RBBB332

DigiKey Part Number
311-1506-2-ND - Tape & Reel (TR)
311-1506-1-ND - Cut Tape (CT)
311-1506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RBBB332
Description
CAP CER 3300PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RBBB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX7RZBB332YAGEO5.685311-1494-1-NDkr.1.39000Upgrade
C1206C332JBGACTUKEMET3.995399-12248-1-NDkr.3.74000Upgrade
C1206C332KBRACTUKEMET8.880399-5587-1-NDkr.6.47000Upgrade
C1206C332KCRACTUKEMET1.795399-15110-1-NDkr.6.21000Upgrade
C3216X7R2J332K115AATDK1.909445-4482-1-NDkr.1.78000Upgrade
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.76700kr.7.67
50kr.0.54900kr.27.45
100kr.0.48180kr.48.18
500kr.0.36836kr.184.18
1.000kr.0.33336kr.333.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27645kr.829.35
6.000kr.0.25639kr.1,538.34
9.000kr.0.24634kr.2,217.06
15.000kr.0.23522kr.3,528.30
21.000kr.0.22871kr.4,802.91
30.000kr.0.22246kr.6,673.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250