


CC1206KKX7RZBB332 | |
|---|---|
DigiKey Part Number | 311-1494-2-ND - Tape & Reel (TR) 311-1494-1-ND - Cut Tape (CT) 311-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB332 |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.78600 | kr.7.86 |
| 50 | kr.0.56040 | kr.28.02 |
| 100 | kr.0.49200 | kr.49.20 |
| 500 | kr.0.37634 | kr.188.17 |
| 1.000 | kr.0.34078 | kr.340.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28279 | kr.848.37 |
| 6.000 | kr.0.26238 | kr.1,574.28 |
| 9.000 | kr.0.25216 | kr.2,269.44 |
| 15.000 | kr.0.24084 | kr.3,612.60 |
| 21.000 | kr.0.23423 | kr.4,918.83 |
| 30.000 | kr.0.22787 | kr.6,836.10 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

