Direct



CC1206JRX7R0BB223 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R0BB223TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB223 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223J1RACTU | KEMET | 10.506 | 399-C1206C223J1RACTUCT-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32242 | kr.1,289.68 |
| Unit Price without VAT: | kr.0.32242 |
|---|---|
| Unit Price with VAT: | kr.0.40303 |


