220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN221

DigiKey Part Number
311-1433-2-ND - Tape & Reel (TR)
311-1433-1-ND - Cut Tape (CT)
311-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206FRNPO9BN221YAGEO5.30113-CC1206FRNPO9BN221CT-NDkr.2.98000Upgrade
CC1206JKNPOCBN221YAGEO4.062311-1504-1-NDkr.2.73000Upgrade
CC1206JRNPO0BN221YAGEO8311-1930-1-NDkr.1.39000Upgrade
CC1206JRNPOABN221YAGEO3.445311-1934-1-NDkr.1.39000Upgrade
CC1206JRNPOBBN221YAGEO36.215311-1508-1-NDkr.1.39000Upgrade
In-Stock: 1.692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55540kr.27.77
100kr.0.48690kr.48.69
500kr.0.37242kr.186.21
1.000kr.0.33710kr.337.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28427kr.1,137.08
8.000kr.0.26469kr.2,117.52
12.000kr.0.25487kr.3,058.44
20.000kr.0.24400kr.4,880.00
28.000kr.0.23765kr.6,654.20
40.000kr.0.23154kr.9,261.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250