
CC1206JRNPO0BN272 | |
|---|---|
DigiKey Part Number | 311-4396-2-ND - Tape & Reel (TR) 311-4396-1-ND - Cut Tape (CT) 311-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN272 |
Description | CAP CER 2700PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C272J1GACTU | KEMET | 6.070 | 399-15566-1-ND | kr.0.50000 | Upgrade |
| C1206C272JBGACTU | KEMET | 2.767 | 399-15103-1-ND | kr.0.47000 | Upgrade |
| C3216C0G2J272J160AA | TDK | 9.961 | 445-4156-1-ND | kr.0.31000 | Upgrade |
| KGM31VCG2A272FU | KYOCERA AVX | 3.332 | 478-KGM31VCG2A272FUCT-ND | kr.0.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95600 | kr.47.80 |
| 100 | kr.0.84890 | kr.84.89 |
| 500 | kr.0.66862 | kr.334.31 |
| 1.000 | kr.0.61282 | kr.612.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50411 | kr.2,016.44 |
| 8.000 | kr.0.47457 | kr.3,796.56 |
| 12.000 | kr.0.45979 | kr.5,517.48 |
| 20.000 | kr.0.44339 | kr.8,867.80 |
| 28.000 | kr.0.43381 | kr.12,146.68 |
| 40.000 | kr.0.42460 | kr.16,984.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

