Direct
Direct



CC1206JKX7R8BB225 | |
|---|---|
DigiKey Part Number | 311-3513-2-ND - Tape & Reel (TR) 311-3513-1-ND - Cut Tape (CT) 311-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C225JAT2A | KYOCERA AVX | 2.245 | 478-9949-1-ND | kr.5.14000 | Direct |
| C1206C225J3RACTU | KEMET | 0 | 399-C1206C225J3RACTUTR-ND | kr.2.77603 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16660 | kr.58.33 |
| 100 | kr.1.03980 | kr.103.98 |
| 500 | kr.0.82738 | kr.413.69 |
| 1.000 | kr.0.76175 | kr.761.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64831 | kr.1,944.93 |
| 6.000 | kr.0.61057 | kr.3,663.42 |
| 9.000 | kr.0.59167 | kr.5,325.03 |
| 15.000 | kr.0.57073 | kr.8,560.95 |
| 21.000 | kr.0.55848 | kr.11,728.08 |
| 30.000 | kr.0.54671 | kr.16,401.30 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |



