33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPODBN330

DigiKey Part Number
311-4380-2-ND - Tape & Reel (TR)
311-4380-1-ND - Cut Tape (CT)
311-4380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPODBN330
Description
CAP CER 33PF 2KV C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPODBN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206GA330JAT1AKYOCERA AVX2.488478-1206GA330JAT1ACT-NDkr.5.14000Direct
C1206C330JGGACTUKEMET1.432399-15570-1-NDkr.7.29000Direct
In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02200kr.20.22
50kr.1.51660kr.75.83
100kr.1.35990kr.135.99
500kr.1.09670kr.548.35
1.000kr.1.01541kr.1,015.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87143kr.2,614.29
6.000kr.0.82467kr.4,948.02
9.000kr.0.80124kr.7,211.16
15.000kr.0.77527kr.11,629.05
21.000kr.0.76009kr.15,961.89
30.000kr.0.74548kr.22,364.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500