270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOCBN271

DigiKey Part Number
311-1914-2-ND - Tape & Reel (TR)
311-1914-1-ND - Cut Tape (CT)
311-1914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOCBN271
Description
CAP CER 270PF 1KV C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOCBN271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C271JDGACTUKEMET4.605399-15101-1-NDkr.6.85000Direct
C1206C271JGGACTUKEMET4.412399-C1206C271JGGACTUCT-NDkr.7.54000Upgrade
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72400kr.36.20
100kr.0.63840kr.63.84
500kr.0.49540kr.247.70
1.000kr.0.45128kr.451.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39682kr.1,190.46
6.000kr.0.37020kr.2,221.20
9.000kr.0.35688kr.3,211.92
15.000kr.0.34211kr.5,131.65
21.000kr.0.33347kr.7,002.87
30.000kr.0.32517kr.9,755.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750