
C1206C271JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C271JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C271JGGACTUCT-ND - Cut Tape (CT) 399-C1206C271JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JGGACTU |
Description | CAP CER 270PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.38676 | kr.4,773.52 |
| 4.000 | kr.2.29702 | kr.9,188.08 |
| 6.000 | kr.2.23551 | kr.13,413.06 |
| 10.000 | kr.2.17317 | kr.21,731.70 |
| 14.000 | kr.2.12799 | kr.29,791.86 |
| 20.000 | kr.2.12272 | kr.42,454.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.71500 | kr.47.15 |
| 50 | kr.3.69720 | kr.184.86 |
| 100 | kr.3.38370 | kr.338.37 |
| 500 | kr.3.11458 | kr.1,557.29 |
| 1.000 | kr.2.68959 | kr.2,689.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.67800 | kr.46.78 |
| 50 | kr.3.66840 | kr.183.42 |
| 100 | kr.3.35740 | kr.335.74 |
| 500 | kr.3.09044 | kr.1,545.22 |
| 1.000 | kr.2.66874 | kr.2,668.74 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

