
CC1206JKNPOCBN271 | |
|---|---|
DigiKey Part Number | 311-1914-2-ND - Tape & Reel (TR) 311-1914-1-ND - Cut Tape (CT) 311-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN271 |
Description | CAP CER 270PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C271JDGACTU | KEMET | 4.605 | 399-15101-1-ND | kr.6.85000 | Direct |
| C1206C271JGGACTU | KEMET | 4.412 | 399-C1206C271JGGACTUCT-ND | kr.7.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72400 | kr.36.20 |
| 100 | kr.0.63840 | kr.63.84 |
| 500 | kr.0.49540 | kr.247.70 |
| 1.000 | kr.0.45128 | kr.451.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39682 | kr.1,190.46 |
| 6.000 | kr.0.37020 | kr.2,221.20 |
| 9.000 | kr.0.35688 | kr.3,211.92 |
| 15.000 | kr.0.34211 | kr.5,131.65 |
| 21.000 | kr.0.33347 | kr.7,002.87 |
| 30.000 | kr.0.32517 | kr.9,755.10 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

