
CC1206GRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-4372-2-ND - Tape & Reel (TR) 311-4372-1-ND - Cut Tape (CT) 311-4372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN102 | YAGEO | 14 | 311-1911-1-ND | kr.2.98000 | Upgrade |
| KGM31BCG1H102GM | KYOCERA AVX | 14.957 | 478-KGM31BCG1H102GMCT-ND | kr.4.63000 | Direct |
| KGM31BCG1H102GT | KYOCERA AVX | 3.986 | 478-KGM31BCG1H102GTCT-ND | kr.4.63000 | Direct |
| VJ1206A102GXACW1BC | Vishay Vitramon | 4.629 | 720-VJ1206A102GXACW1BCCT-ND | kr.3.04000 | Direct |
| 1206J1000102FCT | Knowles Syfer | 1.900 | 1608-1206J1000102FCT-ND | kr.13.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.89900 | kr.44.95 |
| 100 | kr.0.79690 | kr.79.69 |
| 500 | kr.0.62512 | kr.312.56 |
| 1.000 | kr.0.57225 | kr.572.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46951 | kr.1,878.04 |
| 8.000 | kr.0.44147 | kr.3,531.76 |
| 12.000 | kr.0.42743 | kr.5,129.16 |
| 20.000 | kr.0.41187 | kr.8,237.40 |
| 28.000 | kr.0.40277 | kr.11,277.56 |
| 40.000 | kr.0.39402 | kr.15,760.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

