1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102GXACW1BC

DigiKey Part Number
720-VJ1206A102GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A102GXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A102GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102GXACW1BC
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A102FXAATVishay Vitramon2.511720-VJ1206A102FXAATCT-NDkr.10.40000Upgrade
VJ1206A102FXAMTVishay Vitramon2.944720-VJ1206A102FXAMTCT-NDkr.10.40000Upgrade
CC1206GRNPO9BN102YAGEO719311-4372-1-NDkr.2.09000Direct
CC1206FRNPO9BN102YAGEO14311-1911-1-NDkr.2.98000Upgrade
C1206C102G5GACTUKEMET4.186399-C1206C102G5GACTUCT-NDkr.7.04000Parametric Equivalent
In-Stock: 4.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83200kr.18.32
50kr.1.36440kr.68.22
100kr.1.22110kr.122.11
500kr.0.97914kr.489.57
1.000kr.0.90446kr.904.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79261kr.3,170.44
8.000kr.0.75104kr.6,008.32
12.000kr.0.73022kr.8,762.64
20.000kr.0.70715kr.14,143.00
28.000kr.0.69366kr.19,422.48
40.000kr.0.68068kr.27,227.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000