
CC1206FRNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN681TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN681CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H681FT | KYOCERA AVX | 2.809 | 478-KGM31BCG1H681FTCT-ND | kr.4.56000 | Direct |
| C1206C681F5GACTU | KEMET | 1.208 | 399-C1206C681F5GACTUCT-ND | kr.10.90000 | Upgrade |
| KGM31BCG2A681FT | KYOCERA AVX | 6.480 | 478-KGM31BCG2A681FTCT-ND | kr.6.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.33640 | kr.66.82 |
| 100 | kr.1.19570 | kr.119.57 |
| 500 | kr.0.95810 | kr.479.05 |
| 1.000 | kr.0.88468 | kr.884.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73774 | kr.2,950.96 |
| 8.000 | kr.0.69881 | kr.5,590.48 |
| 12.000 | kr.0.67931 | kr.8,151.72 |
| 20.000 | kr.0.65769 | kr.13,153.80 |
| 28.000 | kr.0.64505 | kr.18,061.40 |
| 40.000 | kr.0.63290 | kr.25,316.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

