680 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C681F5GACTU

DigiKey Part Number
399-C1206C681F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C681F5GACTUCT-ND - Cut Tape (CT)
399-C1206C681F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C681F5GACTU
Description
CAP CER 680PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C681F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H681FTKYOCERA AVX2.809478-KGM31BCG1H681FTCT-NDkr.4.62000Direct
KGM31BCG2A681FTKYOCERA AVX6.480478-KGM31BCG2A681FTCT-NDkr.6.22000Upgrade
In-Stock: 1.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.7.33300kr.73.33
50kr.5.87160kr.293.58
100kr.5.41900kr.541.90
500kr.4.65558kr.2,327.79
1.000kr.4.41918kr.4,419.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.06434kr.16,257.36
8.000kr.3.93237kr.31,458.96
12.000kr.3.86626kr.46,395.12
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750