
CC1206FRNPO9BN472 | |
|---|---|
DigiKey Part Number | 311-4371-2-ND - Tape & Reel (TR) 311-4371-1-ND - Cut Tape (CT) 311-4371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TCG1H472FU | KYOCERA AVX | 150 | 478-KGM31TCG1H472FUCT-ND | kr.8.50000 | Direct |
| C1206C472F5GACTU | KEMET | 1.913 | 399-C1206C472F5GACTUCT-ND | kr.17.63000 | Upgrade |
| GMC31CG472F50NT | Cal-Chip Electronics, Inc. | 3.945 | 4713-GMC31CG472F50NTCT-ND | kr.6.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.72800 | kr.37.28 |
| 50 | kr.2.88220 | kr.144.11 |
| 100 | kr.2.62220 | kr.262.22 |
| 500 | kr.2.18286 | kr.1,091.43 |
| 1.000 | kr.2.04693 | kr.2,046.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.75529 | kr.7,021.16 |
| 8.000 | kr.1.68311 | kr.13,464.88 |
| 12.000 | kr.1.64695 | kr.19,763.40 |
| 20.000 | kr.1.60686 | kr.32,137.20 |
| 28.000 | kr.1.58342 | kr.44,335.76 |
| 40.000 | kr.1.56087 | kr.62,434.80 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

