
KGM31TCG1H472FU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H472FUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H472FUCT-ND - Cut Tape (CT) 478-KGM31TCG1H472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H472FU |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H472FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.5.17100 | kr.51.71 |
| 50 | kr.4.25980 | kr.212.99 |
| 100 | kr.3.91040 | kr.391.04 |
| 500 | kr.3.32020 | kr.1,660.10 |
| 1.000 | kr.3.13760 | kr.3,137.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.84821 | kr.11,392.84 |
| 8.000 | kr.2.73986 | kr.21,918.88 |
| 12.000 | kr.2.72838 | kr.32,740.56 |
| 20.000 | kr.2.70693 | kr.54,138.60 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |

