Parametric Equivalent
Direct
Direct

CC0805ZPY5V8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0805ZPY5V8BB104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805ZPY5V8BB104 |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZPY5V8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805ZRY5V8BB104 | YAGEO | 5.419 | 311-1910-1-ND | kr.0.70000 | Parametric Equivalent |
| C0805C104Z3VACTU | KEMET | 150.601 | 399-C0805C104Z3VACTUCT-ND | kr.0.63000 | Direct |
| KGM21CV51E104ZT | KYOCERA AVX | 234.494 | 478-KGM21CV51E104ZTCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09914 | kr.1,982.80 |
| Unit Price without VAT: | kr.0.09914 |
|---|---|
| Unit Price with VAT: | kr.0.12393 |




