0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZRY5V8BB104

DigiKey Part Number
311-1910-2-ND - Tape & Reel (TR)
311-1910-1-ND - Cut Tape (CT)
311-1910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V8BB104
Description
CAP CER 0.1UF 25V Y5V 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V8BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37800kr.3.78
50kr.0.26240kr.13.12
100kr.0.22590kr.22.59
500kr.0.16652kr.83.26
1.000kr.0.14829kr.148.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10442kr.417.68
8.000kr.0.10324kr.825.92
12.000kr.0.10262kr.1,231.44
20.000kr.0.10007kr.2,001.40
28.000kr.0.09679kr.2,710.12
40.000kr.0.09363kr.3,745.20
48.000kr.0.09214kr.4,422.72
96.000kr.0.09188kr.8,820.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500