


CC0805KRX7RBBB221 | |
|---|---|
DigiKey Part Number | 311-4337-2-ND - Tape & Reel (TR) 311-4337-1-ND - Cut Tape (CT) 311-4337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB221 |
Description | CAP CER 220PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN221 | YAGEO | 44.584 | 311-4257-1-ND | kr.1.01000 | Similar |
| C0805C221KCRACTU | KEMET | 4.398 | 399-C0805C221KCRACTUCT-ND | kr.2.79000 | Direct |
| C0805C221JCRACTU | KEMET | 1.385 | 399-C0805C221JCRACTUCT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.48180 | kr.24.09 |
| 100 | kr.0.42100 | kr.42.10 |
| 500 | kr.0.31966 | kr.159.83 |
| 1.000 | kr.0.28841 | kr.288.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23016 | kr.920.64 |
| 8.000 | kr.0.21364 | kr.1,709.12 |
| 12.000 | kr.0.20537 | kr.2,464.44 |
| 20.000 | kr.0.19620 | kr.3,924.00 |
| 28.000 | kr.0.19085 | kr.5,343.80 |
| 40.000 | kr.0.18570 | kr.7,428.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

