39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOYBN390

DigiKey Part Number
13-CC0805JRNPOYBN390TR-ND - Tape & Reel (TR)
13-CC0805JRNPOYBN390CT-ND - Cut Tape (CT)
13-CC0805JRNPOYBN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOYBN390
Description
CAP CER 39PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOYBN390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C390JAGACTUKEMET13.759399-C0805C390JAGACTUCT-NDkr.2.28000Direct
C0805C390JCGACTUKEMET10.141399-C0805C390JCGACTUCT-NDkr.2.98000Upgrade
In-Stock: 3.246
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.35880kr.17.94
100kr.0.31260kr.31.26
500kr.0.23332kr.116.66
1.000kr.0.20903kr.209.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16454kr.658.16
8.000kr.0.15172kr.1,213.76
12.000kr.0.14531kr.1,743.72
20.000kr.0.13820kr.2,764.00
28.000kr.0.13405kr.3,753.40
40.000kr.0.13006kr.5,202.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250