Direct
Parametric Equivalent

CC0805GRNPOABN120 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPOABN120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPOABN120 |
Description | CAP CER 12PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPOABN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D120GT | KYOCERA AVX | 0 | 478-KGM21BCG2D120GTTR-ND | kr.1.35977 | Direct |
| GMC21CG120G200NT | Cal-Chip Electronics, Inc. | 3.980 | 4713-GMC21CG120G200NTCT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41671 | kr.1,666.84 |
| Unit Price without VAT: | kr.0.41671 |
|---|---|
| Unit Price with VAT: | kr.0.52089 |



