Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2D120GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D120GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D120GT |
Description | CAP CER 12PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D120GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D120FT | KYOCERA AVX | 0 | 478-KGM21BCG2D120FTTR-ND | kr.1.58117 | Upgrade |
| 0805J2000120GCT | Knowles Syfer | 0 | 0805J2000120GCT-ND | kr.1.55734 | Direct |
| CC0805GRNPOABN120 | YAGEO | 0 | 13-CC0805GRNPOABN120TR-ND | kr.0.41671 | Direct |
| 0805J2000120FCT | Knowles Syfer | 0 | 0805J2000120FCT-ND | kr.2.88466 | Upgrade |
| 0805J2500120FCT | Knowles Syfer | 0 | 0805J2500120FCT-ND | kr.2.88466 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.35977 | kr.5,439.08 |
| Unit Price without VAT: | kr.1.35977 |
|---|---|
| Unit Price with VAT: | kr.1.69971 |





