1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN152

DigiKey Part Number
13-CC0805GRNPO9BN152TR-ND - Tape & Reel (TR)
13-CC0805GRNPO9BN152CT-ND - Cut Tape (CT)
13-CC0805GRNPO9BN152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN152
Description
CAP CER 1500PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN152YAGEO600311-4167-1-NDkr.3.23000Upgrade
KGM21BCG1H152GTKYOCERA AVX125.182478-KGM21BCG1H152GTCT-NDkr.3.04000Direct
C0805C152F5GACTUKEMET4.120399-C0805C152F5GACTUCT-NDkr.9.95000Upgrade
C0805C152G5GACTUKEMET2.594399-C0805C152G5GACTUCT-NDkr.6.02000Upgrade
KGM21BCG1H152FTKYOCERA AVX28.739478-KGM21BCG1H152FTCT-NDkr.4.82000Upgrade
In-Stock: 3.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.34400kr.13.44
50kr.0.98520kr.49.26
100kr.0.87490kr.87.49
500kr.0.69004kr.345.02
1.000kr.0.63299kr.632.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52132kr.2,085.28
8.000kr.0.49106kr.3,928.48
12.000kr.0.47590kr.5,710.80
20.000kr.0.45910kr.9,182.00
28.000kr.0.44928kr.12,579.84
40.000kr.0.43983kr.17,593.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000