1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152G5GACTU

DigiKey Part Number
399-C0805C152G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C152G5GACTUCT-ND - Cut Tape (CT)
399-C0805C152G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C152G5GACTU
Description
CAP CER 1500PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C152F5GACTUKEMET4.020399-C0805C152F5GACTUCT-NDkr.9.95000Upgrade
KGM21BCG1H152GTKYOCERA AVX125.212478-KGM21BCG1H152GTCT-NDkr.3.04000Direct
KGM21BCG1H152FTKYOCERA AVX28.739478-KGM21BCG1H152FTCT-NDkr.4.82000Upgrade
KGM21BCG1H152JTKYOCERA AVX8.961478-KGM21BCG1H152JTCT-NDkr.1.52000Similar
In-Stock: 2.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.81700kr.38.17
50kr.2.95440kr.147.72
100kr.2.68880kr.268.88
500kr.2.24094kr.1,120.47
1.000kr.2.10247kr.2,102.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.89458kr.7,578.32
8.000kr.1.81731kr.14,538.48
12.000kr.1.77860kr.21,343.20
20.000kr.1.73568kr.34,713.60
28.000kr.1.71058kr.47,896.24
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500