CC0805GRNPO0BN471 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27731
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20758
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70931
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24876
Datasheet

Direct


KYOCERA AVX
In Stock: 4.000
Unit Price: kr.1.33000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78267
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71144
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.17076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.17076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70931
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.17076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.70931
Datasheet

Upgrade


KEMET
In Stock: 3.365
Unit Price: kr.8.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.17351
Datasheet
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO0BN471

DigiKey Part Number
CC0805GRNPO0BN471-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GRNPO0BN471
Description
CAP CER 470PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO0BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805GRNPOABN471YAGEO00805CG471GBB200-NDkr.0.27731Upgrade
CC0805GPNPO0BN471YAGEO013-CC0805GPNPO0BN471TR-NDkr.0.20758Parametric Equivalent
0805J1000471GCTKnowles Syfer00805J1000471GCT-NDkr.1.70931Direct
KGM21BCG2A471GMKYOCERA AVX0478-KGM21BCG2A471GMTR-NDkr.0.24876Direct
KGM21BCG2A471GTKYOCERA AVX4.000478-KGM21BCG2A471GTCT-NDkr.1.33000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24295kr.971.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.24295
Unit Price with VAT:kr.0.30369