Direct
Direct

CC0805FRNPOABN151 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPOABN151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPOABN151 |
Description | CAP CER 150PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPOABN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C151F2GACTU | KEMET | 0 | 399-C0805C151F2GACTUTR-ND | kr.2.56815 | Direct |
| KGM21BCG2D151FT | KYOCERA AVX | 0 | 478-KGM21BCG2D151FTTR-ND | kr.1.90652 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32838 | kr.1,313.52 |
| Unit Price without VAT: | kr.0.32838 |
|---|---|
| Unit Price with VAT: | kr.0.41048 |



