
CC0805CRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 311-1089-2-ND - Tape & Reel (TR) 311-1089-1-ND - Cut Tape (CT) 311-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22340 | kr.22.34 |
| 500 | kr.0.16436 | kr.82.18 |
| 1.000 | kr.0.14630 | kr.146.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11922 | kr.476.88 |
| 8.000 | kr.0.09646 | kr.771.68 |
| 12.000 | kr.0.09250 | kr.1,110.00 |
| 20.000 | kr.0.09186 | kr.1,837.20 |
| 28.000 | kr.0.08812 | kr.2,467.36 |
| 40.000 | kr.0.08776 | kr.3,510.40 |
| 48.000 | kr.0.08758 | kr.4,203.84 |
| 96.000 | kr.0.08578 | kr.8,234.88 |
| 100.000 | kr.0.08552 | kr.8,552.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

