
CL21C010CBANNNC | |
|---|---|
DigiKey Part Number | 1276-2548-2-ND - Tape & Reel (TR) 1276-2548-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21C010CBANNNC |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C010CBANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33900 | kr.3.39 |
| 50 | kr.0.23560 | kr.11.78 |
| 100 | kr.0.20220 | kr.20.22 |
| 500 | kr.0.14836 | kr.74.18 |
| 1.000 | kr.0.13165 | kr.131.65 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

