Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805CPNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-CC0805CPNPO9BN1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805CPNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CPNPO9BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805CRNPO9BN1R0 | YAGEO | 3.640 | 311-1089-1-ND | kr.0.70000 | Direct |
| 08055A1R0CA12A | KYOCERA AVX | 0 | 08055A1R0CA12A-ND | kr.6.73625 | Direct |
| 08055A1R0CAT2M | KYOCERA AVX | 0 | 08055A1R0CAT2M-ND | kr.0.33169 | Direct |
| CML0805C0G1R0CT50V | Stackpole Electronics Inc | 4.367 | 738-CML0805C0G1R0CT50VCT-ND | kr.0.63000 | Direct |
| KGM21BCG1H1R0CT | KYOCERA AVX | 19.712 | 478-KGM21BCG1H1R0CT-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09769 | kr.1,953.80 |
| Unit Price without VAT: | kr.0.09769 |
|---|---|
| Unit Price with VAT: | kr.0.12211 |







