
GMC21CG1R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R0C50NT |
Description | CAP0805 COG 1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21CG1R0C50NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG1R0C50NTDCT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18380 | kr.9.19 |
| 100 | kr.0.15850 | kr.15.85 |
| 500 | kr.0.11450 | kr.57.25 |
| 1.000 | kr.0.10112 | kr.101.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08107 | kr.324.28 |
| 8.000 | kr.0.07366 | kr.589.28 |
| 12.000 | kr.0.06996 | kr.839.52 |
| 20.000 | kr.0.06585 | kr.1,317.00 |
| 28.000 | kr.0.06346 | kr.1,776.88 |
| 40.000 | kr.0.06115 | kr.2,446.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

