1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BN1R2

DigiKey Part Number
311-4125-2-ND - Tape & Reel (TR)
311-4125-1-ND - Cut Tape (CT)
311-4125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BN1R2
Description
CAP CER 1.2PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BN1R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG1R2B50NTCal-Chip Electronics, Inc.4.0004713-GMC21CG1R2B50NTCT-NDkr.0.89000Parametric Equivalent
VJ0805A1R2BXAPW1BCVishay Vitramon5.833720-VJ0805A1R2BXAPW1BCCT-NDkr.1.39000Parametric Equivalent
In-Stock: 2.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34740kr.17.37
100kr.0.30180kr.30.18
500kr.0.22508kr.112.54
1.000kr.0.20155kr.201.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15837kr.633.48
8.000kr.0.14593kr.1,167.44
12.000kr.0.13970kr.1,676.40
20.000kr.0.13280kr.2,656.00
28.000kr.0.12877kr.3,605.56
40.000kr.0.12489kr.4,995.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250