
VJ0805A1R2BXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A1R2BXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R2BXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R2BXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R2BXAPW1BC |
Description | CAP CER 1.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R2BXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805BRNPO9BN1R2 | YAGEO | 2.725 | 311-4125-1-ND | kr.0.89000 | Parametric Equivalent |
| GMC21CG1R2B50NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC21CG1R2B50NTCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| 2.500 | kr.0.31872 | kr.796.80 |
| 5.000 | kr.0.29529 | kr.1,476.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26638 | kr.3,995.70 |
| 30.000 | kr.0.25223 | kr.7,566.90 |
| 45.000 | kr.0.24515 | kr.11,031.75 |
| 75.000 | kr.0.23730 | kr.17,797.50 |
| 105.000 | kr.0.23270 | kr.24,433.50 |
| 150.000 | kr.0.22829 | kr.34,243.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

