Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805BPNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-CC0805BPNPO9BN1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805BPNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BPNPO9BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805BRNPO9BN1R0 | YAGEO | 0 | 13-AC0805BRNPO9BN1R0TR-ND | kr.0.22111 | Parametric Equivalent |
| CC0805BRNPO9BN1R0 | YAGEO | 4.460 | 311-4124-1-ND | kr.0.89000 | Parametric Equivalent |
| CQ0805BRNPO9BN1R0 | YAGEO | 0 | 13-CQ0805BRNPO9BN1R0TR-ND | kr.1.57410 | Parametric Equivalent |
| KGM21BCG1H1R0BT | KYOCERA AVX | 381 | 478-KGM21BCG1H1R0BTCT-ND | kr.3.99000 | Direct |
| 0805N1R0B500CT | Walsin Technology Corporation | 0 | 1292-0805N1R0B500CTTR-ND | kr.0.08171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13280 | kr.2,656.00 |
| Unit Price without VAT: | kr.0.13280 |
|---|---|
| Unit Price with VAT: | kr.0.16600 |








