VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R0BXAPW1BC

DigiKey Part Number
720-VJ0805A1R0BXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A1R0BXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A1R0BXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A1R0BXAPW1BC
Description
CAP CER 1PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R0BXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.75500kr.7.55
50kr.0.54140kr.27.07
100kr.0.47490kr.47.49
500kr.0.36352kr.181.76
1.000kr.0.32922kr.329.22
2.500kr.0.29304kr.732.60
5.000kr.0.27127kr.1,356.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18948kr.2,842.20
30.000kr.0.18804kr.5,641.20
45.000kr.0.18729kr.8,428.05
75.000kr.0.18643kr.13,982.25
105.000kr.0.18592kr.19,521.60
150.000kr.0.18542kr.27,813.00
180.000kr.0.18517kr.33,330.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500