Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603ZPY5V7BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V7BB104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V7BB104 |
Description | CAP CER 0.1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V7BB104 | YAGEO | 18.333 | 311-1369-1-ND | kr.0.63000 | Parametric Equivalent |
| KGM15AV51C104ZM | KYOCERA AVX | 14.000 | 478-KGM15AV51C104ZMCT-ND | kr.0.63000 | Direct |
| KGM15AV51C104ZT | KYOCERA AVX | 23.996 | 478-KGM15AV51C104ZTCT-ND | kr.0.63000 | Direct |
| C0603C104Z4VAC7411 | KEMET | 0 | 399-C0603C104Z4VAC7411TR-ND | kr.0.04785 | Parametric Equivalent |
| C0603C104Z4VACTU | KEMET | 81.955 | 399-C0603C104Z4VACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04713 | kr.706.95 |
| Unit Price without VAT: | kr.0.04713 |
|---|---|
| Unit Price with VAT: | kr.0.05891 |





