0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51C104ZT

DigiKey Part Number
478-KGM15AV51C104ZTTR-ND - Tape & Reel (TR)
478-KGM15AV51C104ZTCT-ND - Cut Tape (CT)
478-KGM15AV51C104ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51C104ZT
Description
CAP CER 0.1UF 16V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51C104ZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18640kr.9.32
100kr.0.15980kr.15.98
500kr.0.11552kr.57.76
1.000kr.0.10195kr.101.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08166kr.326.64
8.000kr.0.07415kr.593.20
12.000kr.0.07039kr.844.68
20.000kr.0.06623kr.1,324.60
28.000kr.0.06379kr.1,786.12
40.000kr.0.06146kr.2,458.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750