CC0603MRX7R0BB103 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25170
Datasheet

Direct


KYOCERA AVX
In Stock: 9.491
Unit Price: kr.1.41000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12667
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10817
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43083
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.296
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5.478.430
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5.275
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 17.689
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 573
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.08737
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7.530
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15.270
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17.558
Unit Price: kr.0.64000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX7R0BB103

DigiKey Part Number
13-CC0603MRX7R0BB103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603MRX7R0BB103
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX7R0BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08237kr.329.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.08237
Unit Price with VAT:kr.0.10296