


C0603C103M1RACTU | |
|---|---|
DigiKey Part Number | 399-14482-2-ND - Tape & Reel (TR) 399-14482-1-ND - Cut Tape (CT) 399-14482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M1RACTU |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70120 | kr.70.12 |
| 500 | kr.0.54664 | kr.273.32 |
| 1.000 | kr.0.49896 | kr.498.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42751 | kr.1,710.04 |
| 8.000 | kr.0.40099 | kr.3,207.92 |
| 12.000 | kr.0.38771 | kr.4,652.52 |
| 20.000 | kr.0.37300 | kr.7,460.00 |
| 28.000 | kr.0.36440 | kr.10,203.20 |
| 40.000 | kr.0.35612 | kr.14,244.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

