Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



CC0603MRX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-3495-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R8BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX5R8BB475 | YAGEO | 0 | 311-3487-1-ND | kr.1.46000 | Upgrade |
| CC0603KRX5RGBB475 | YAGEO | 0 | 311-3489-2-ND | kr.0.00000 | Upgrade |
| C1608X5R1E475M080AC | TDK | 48.387 | 445-9040-1-ND | kr.1.97000 | Direct |
| CL10A475MA8NQNC | Samsung Electro-Mechanics | 135.715 | 1276-1903-1-ND | kr.1.71000 | Direct |
| GRM188R61E475ME11D | Murata Electronics | 1.580 | 490-GRM188R61E475ME11DCT-ND | kr.1.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30377 | kr.1,215.08 |
| Unit Price without VAT: | kr.0.30377 |
|---|---|
| Unit Price with VAT: | kr.0.37971 |





